Sign in to ask questions about the Lenze B5-62700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lenze B5-62700 technical specifications.
| Forward Current | 750mA |
| Height | 22mm |
| Length | 52mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lenze B5-62700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.