Leoch LPC12-38 technical specifications.
| Capacity | 38ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Sealed |
| Termination | Threaded |
| Weight | 14.5kg |
| RoHS | Compliant |
No datasheet is available for this part.