Conn FFC/FPC Connector F 12 POS 1mm Solder RA Thru-Hole
Leoco 1007S12HT4A technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.