Conn FFC/FPC Connector F 38 POS 1.25mm Solder RA Thru-Hole
Leoco 1257S38HT1A technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 38 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.