The DC-37STJCD2 is a 37-position D-Subminiature SKT connector with two rows and a terminal pitch of 1.38mm. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -25°C to 105°C and a maximum voltage rating of 250VDC or 250VAC. It can handle a maximum current rating of 3A.
Leoco DC-37STJCD2 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.