Sign in to ask questions about the Leoni 349501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leoni 349501 technical specifications.
| Color | Red, Clear |
| Halogen Free | Not Halogen Free |
| Height | 2.8mm |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Leoni 349501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.