Sign in to ask questions about the Leoni 76783041K006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leoni 76783041K006 technical specifications.
| Color | Black, Green |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Leoni 76783041K006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
