
Automotive wire FLRY-B 1 x 1 mm² Black, Red Leoni
Leoni 76783051K003 technical specifications.
| Color | Black, Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.
