Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
76783111K003 Datasheet | Leoni
Browse
Manufacturers
API
BOM
Account
LEONI
76783111K003
Datasheet
Leoni
76783111K003
76783111K003
76783111K003
Mounting
Cable
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Leoni 76783111K003 technical specifications.
General
Color
Black, Red
Halogen Free
Not Halogen Free
Insulation Material
PVC
Min Operating Temperature
-40°C
Mount
Cable
Outside Diameter
3.7mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account