Wall Mount AC Adapters 5VDC UNIVERSAL POWER SUPPLY
Checking distributor stock and pricing after the page loads.
Leopard Imaging LI-PS5-01 technical specifications.
| Current - Output 1 | 2.5A |
| Number of Outputs | 1 |
| Series | LI |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
No datasheet is available for this part.