
Video Modules OmniVision OV10633 HD IP CAMERA MODULE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Leopard Imaging LNC-M01-OV10633 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | USB |
| Max Operating Temperature | 45°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Resolution (height) | 720pixel |
| Resolution (width) | 1080pixel |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LNC-M01-OV10633 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
