
Video Modules Sony iMX036 HD IP CAMERA MODULE
Sign in to ask questions about the Leopard Imaging LNC-M10-IMX036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leopard Imaging LNC-M10-IMX036 technical specifications.
| Package/Case | Module |
| Interface | USB |
| Max Operating Temperature | 45°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LNC-M10-IMX036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
