Leopard Imaging LNC-M10-OV2715 technical specifications.
| Package/Case | Module |
| Interface | USB, SD |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LNC-M10-OV2715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
