
Video Modules Panisonic MN34041 HD IP CAMERA MODULE
Leopard Imaging LNCM111MN34041 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| RoHS | Compliant |
No datasheet is available for this part.