Leopard Imaging LNCQ111MN34041 technical specifications.
| Max Operating Temperature | 60°C |
| Mount | Box |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LNCQ111MN34041 to view detailed technical specifications.
No datasheet is available for this part.