Leopard Imaging USB30-MIPI-TESTER-IMX224 technical specifications.
| Type | Camera Module |
| Function | Video |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Product Width | 26mm |
| Product Depth | 26mm |
| Height | 19mm |
Download the complete datasheet for Leopard Imaging USB30-MIPI-TESTER-IMX224 to view detailed technical specifications.
No datasheet is available for this part.