Cable Assembly Printer 24m D-Subminiature to SCSI 25 to 36 POS M-M
Leunig WC IBD 24m technical specifications.
| Cable Type | Printer |
| Connector Type A | D-Subminiature |
| Connector Type B | SCSI |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.