
Leuze Electronic 50113994 HRTU 412/4NO.2-S12 Ultrasonic Proximity Sensor N/A
Leuze 50113994 technical specifications.
| Package/Case | 412 |
| Contact Type | 1 maker |
| Height | 70mm |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Leuze 50113994 to view detailed technical specifications.
No datasheet is available for this part.
