Sign in to ask questions about the Leuze 50113995 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leuze 50113995 technical specifications.
| Package/Case | 412 |
| Contact Type | 1 breaker |
| Height | 70mm |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Leuze 50113995 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
