Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |