4-position power connector, RCP gender, rated for a maximum current of 20 A. Operates reliably within a temperature range of -40 °C to 60 °C.
Leviton 2460 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4 |
| Max Current Rating | 20A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 2460 to view detailed technical specifications.
No datasheet is available for this part.