This 3-contact power connector is designed for cable mounting and features a straight body orientation. It has a maximum operating voltage of 125V and a maximum current rating of 15A. The connector is suitable for use in temperatures ranging from -40 to 60°C.
Leviton 24W47 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 24W47 to view detailed technical specifications.
No datasheet is available for this part.