3-contact power connector rated for 30A and 480V. Features a wide operating temperature range from -40°C to 60°C. This general-purpose power connector ensures reliable electrical connections.
Leviton 2683 technical specifications.
| Type | Power |
| Number of Contacts | 3 |
| Max Current Rating | 30A |
| Max Voltage Rating | 480V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 2683 to view detailed technical specifications.
No datasheet is available for this part.