Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEVITON
2723
Datasheet
Leviton
2723
Active
Conn Power, 30A, 250V, 3P, 4W
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Power Connectors
Conn Power, 30A, 250V, 3P, 4W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Number of Contacts
4
Max Current Rating
30
A
Max Voltage Rating
250V
Min Operating Temperature
-40
°C
Max Operating Temperature
60
°C
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account