Four-position power connector with a 30A maximum current rating. Features a receptacle gender and operates within a temperature range of -40°C to 60°C. This general-purpose power connector is designed for reliable electrical interconnectivity.
Leviton 2750 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 4 |
| Max Current Rating | 30A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 2750 to view detailed technical specifications.
No datasheet is available for this part.