3-contact power connector designed for general applications. Features a robust 30 A maximum current rating and operates reliably within a wide temperature range of -40 °C to 60 °C. This high-performance connector ensures secure and efficient power transmission.
Leviton 3333 technical specifications.
| Type | Power |
| Number of Contacts | 3 |
| Max Current Rating | 30A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 3333 to view detailed technical specifications.
No datasheet is available for this part.