Leviton 40833-BIR technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| Mount | Standard |
| Weight | 0.0364lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Leviton 40833-BIR to view detailed technical specifications.
No datasheet is available for this part.