LEVITON MANUFACTURING 41080-2TP LEVITON QUICKPORT SINGLE GANG WALL PLATES, PORTS: 2, COLOR: ALMOND, FEATURES: FLUSH MOUNT WALL PLATES OFFER FIELD-CONFIGURABLE F
Leviton 41080-2TP technical specifications.
| Height | 0.5inch |
| Length | 6inch |
| Mount | Wall |
| Weight | 0.0594lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.