CATEGORY 3 QUICKPORT CONNECTOR CAT 3 IVORY
Checking distributor stock and pricing after the page loads.
Leviton 41108-RI3 technical specifications.
| Color | Beige |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.