Ethernet & Telecom Connectors NOT AVAILABLE THROUGH MOUSER
Leviton 41108-RL5 technical specifications.
| Color | Blue |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Leviton 41108-RL5 to view detailed technical specifications.
No datasheet is available for this part.