Weather-resistant connector accessory, right-angle configuration, constructed from durable zinc die-cast material in a gray finish. Designed for robust environmental protection, ensuring reliable connectivity in challenging conditions.
Leviton 4970 technical specifications.
| Supplier | Leviton |
| Part No | 4970 |
| RoHS | Unknown |
| Type | Weather Resistant |
| Family | 4970 |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Leviton 4970 to view detailed technical specifications.
No datasheet is available for this part.