Straight, 3-position power connector with a receptacle gender. Features a maximum current rating of 15 A and a maximum voltage rating of 250V. Operates reliably within a temperature range of -40 °C to 60 °C.
Leviton 5029 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 5029 to view detailed technical specifications.
No datasheet is available for this part.