3-position power connector, RCP gender, rated for 15A and 125V. Features a wide operating temperature range from -40°C to 60°C. This general-purpose power connector is designed for reliable electrical interconnection.
Leviton 5059 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 5059 to view detailed technical specifications.
No datasheet is available for this part.