Straight panel mount power connector featuring 3 contacts and 3 terminals. This RCP gender connector utilizes screw termination for secure connections. Designed for single-port applications, it supports a maximum current of 15A and a voltage rating of 125V. Operating temperature range spans from -40°C to 60°C.
Leviton 5251 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 5251 to view detailed technical specifications.
No datasheet is available for this part.