Six-position, straight cable mount power connector featuring screw termination and six terminals. This RCP gender connector supports a maximum current rating of 15A and a maximum voltage rating of 125V. Operating temperature range spans from -40°C to 60°C, with a single port design.
Leviton 5252 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 5252 to view detailed technical specifications.
No datasheet is available for this part.