Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
5259-VBM Datasheet | Power Connectors | Leviton
Browse
Manufacturers
API
BOM
Account
LEVITON
5259-VBM
Datasheet
Leviton
5259-VBM
Conn Power 3 ST
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Power Connectors
Conn Power 3 ST
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Leviton 5259-VBM technical specifications.
General
Type
Power
Number of Contacts
3
Body Orientation
Straight
Max Current Rating
15
A
Max Voltage Rating
125V
Compliance
RoHS Version
2002/95/EC
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account