Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEVITON
5266-CAJ
Datasheet
Leviton
5266-CAJ
Active
Conn Power 3 ST
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Power Connectors
Conn Power 3 ST
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Number of Contacts
3
Body Orientation
Straight
Max Current Rating
15
A
Max Voltage Rating
125V
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account