Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Unconfirmed |