Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEVITON
5292-I
Datasheet
Leviton
5292-I
Active
Conn Power RCP 6 POS ST
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Power Connectors
Conn Power RCP 6 POS ST
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Gender
RCP
Number of Contacts
6
Body Orientation
Straight
Max Current Rating
15
A
Min Operating Temperature
-40
°C
Max Operating Temperature
60
°C
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account