The Leviton 5320-WCP is a NEMA 5-15R power connector with a straight body orientation and panel mount design. It features 4 power contacts and 2 ground contacts, with a maximum current rating of 15A and a maximum voltage rating of 125V. The connector has 6 terminals and 2 ports, making it suitable for a variety of applications.
Leviton 5320-WCP technical specifications.
| Type | NEMA 5-15R |
| Gender | RCP |
| Number of Contacts | 4Power/2Ground |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.