The Leviton 5362-SGE is a 3-pin RCP power connector with a max voltage rating of 125V and a max current rating of 20A. It features a screw termination method and a straight body orientation. This connector is designed for panel mount applications and operates within a temperature range of -40 to 75°C.
Leviton 5362-SGE technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3/3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 20A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.