Straight body, 2-contact power connector designed for general applications. Features a maximum current rating of 15 A and a maximum voltage rating of 125V.
Leviton 612 technical specifications.
| Type | Power |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Max Current Rating | 15A |
| Max Voltage Rating | 125V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton 612 to view detailed technical specifications.
No datasheet is available for this part.