Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
7590-XE Datasheet | Power Connectors | Leviton
Browse
Manufacturers
API
BOM
Account
LEVITON
7590-XE
Datasheet
Leviton
7590-XE
Conn Power 3
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Power Connectors
Conn Power 3
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Leviton 7590-XE technical specifications.
General
Type
Power
Number of Contacts
3
Max Current Rating
20
A
Max Voltage Rating
125V
Min Operating Temperature
-35
°C
Max Operating Temperature
66
°C
Compliance
RoHS Version
2002/95/EC
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account