Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEVITON
76W09-C
Datasheet
Leviton
76W09-C
Active
Conn Power 4
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Power Connectors
Conn Power 4
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Power
Number of Contacts
4
Max Current Rating
20
A
Min Operating Temperature
-40
°C
Max Operating Temperature
60
°C
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account