This power connector features a straight body orientation and screw termination method. It has three contacts and one port, with a maximum current rating of 50A and a maximum voltage rating of 125V. The operating temperature range is from -40°C to 75°C.
Leviton CS6361C technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 50A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Leviton CS6361C to view detailed technical specifications.
No datasheet is available for this part.