Switch Toggle Lever Screw 15A 277VAC 1491.4VA Panel Mount with Frame
Leviton CSB3-15W technical specifications.
| Max Current Rating | 15A |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 1491.4VA |
| Actuator Style | Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Leviton CSB3-15W to view detailed technical specifications.
No datasheet is available for this part.