Cable Assembly UL EVE 7.62m 8AWG/18AWG 4 POS Charge Connector RCP
Checking distributor stock and pricing after the page loads.
Leviton EVJ46-PEV technical specifications.
| Cable Type | UL EVE |
| Wire Size | 8/18AWG |
| Connector Type A | 4POS Charge Connector |
| Gender | RCP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.