Leviton GFA15-6C technical specifications.
| Cable Length (m) | 1.82 |
| Cable Type | Cord Set |
| Connector Type A | 3POS Power |
| Connector Type B | 3POS Power |
| Gender | M-F |
| Cage Code | 75582 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Leviton GFA15-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.