The MT789-I is a 6-contact RCP power connector designed for panel mounting. It features a screw termination method and a straight body orientation. The connector has a maximum current rating of 20A and a maximum voltage rating of 125V. It operates within a temperature range of -40°C to 60°C.
Leviton MT789-I technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 2 |
| Max Current Rating | 20A |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.