Sign in to ask questions about the Leviton N7599-GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leviton N7599-GY technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Leviton N7599-GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.